Isolated Module DC DC Converter 1 Output 3.3V 909mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD7-12S033R

DigiKey Part Number
2057-RD7-12S033R-ND
Manufacturer
Manufacturer Product Number
RD7-12S033R
Description
DC-DC CONVERTER, ISOLATED MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 909mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
909mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
5131,44800 Kč657,24 Kč
22126,93273 Kč2 792,52 Kč
44124,87136 Kč5 494,34 Kč
66123,68455 Kč8 163,18 Kč
110122,19882 Kč13 441,87 Kč
264119,69337 Kč31 599,05 Kč
506117,86227 Kč59 638,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč