
PLF-11E2-10A-W-R5 | |
|---|---|
DigiKey Part Number | 2057-PLF-11E2-10A-W-R5-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11E2-10A-W-R5 |
Description | LINE FLTR 115/250VAC 10A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Inductance | 500µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,22000 Kč | 176,22 Kč |
| 10 | 143,72700 Kč | 1 437,27 Kč |
| 25 | 132,57040 Kč | 3 314,26 Kč |
| 50 | 124,70080 Kč | 6 235,04 Kč |
| 100 | 117,30410 Kč | 11 730,41 Kč |
| Unit Price without VAT: | 176,22000 Kč |
|---|---|
| Unit Price with VAT: | 213,22620 Kč |


