
PLF-11E1-10A-W-R | |
|---|---|
DigiKey Part Number | 2057-PLF-11E1-10A-W-R-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11E1-10A-W-R |
Description | LINE FILTER 115V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 300µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 239,65000 Kč | 2 396,50 Kč |
| 25 | 221,03320 Kč | 5 525,83 Kč |
| 50 | 207,91800 Kč | 10 395,90 Kč |
| 100 | 195,57750 Kč | 19 557,75 Kč |
| 300 | 177,48420 Kč | 53 245,26 Kč |
| 500 | 171,39618 Kč | 85 698,09 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |


