
PH1RA-04-UA | |
|---|---|
DigiKey Part Number | 2057-PH1RA-04-UA-ND |
Manufacturer | |
Manufacturer Product Number | PH1RA-04-UA |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PH1RA-04-UA Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 2,38540 Kč | 238,54 Kč |
| 500 | 2,12878 Kč | 1 064,39 Kč |
| 1 000 | 2,02673 Kč | 2 026,73 Kč |
| 5 000 | 1,80898 Kč | 9 044,90 Kč |
| 10 000 | 1,72257 Kč | 17 225,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







