
PCB-C-06-SA-20 | |
|---|---|
DigiKey Part Number | 2057-PCB-C-06-SA-20-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C-06-SA-20 |
Description | CONN FFC FPC 6POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.110" (2.80mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 68 | 5,53044 Kč | 376,07 Kč |
| 136 | 5,26647 Kč | 716,24 Kč |
| 272 | 5,01404 Kč | 1 363,82 Kč |
| 544 | 4,77434 Kč | 2 597,24 Kč |
| 1 020 | 4,56686 Kč | 4 658,20 Kč |
| 2 516 | 4,28473 Kč | 10 780,38 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

