PA-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-010

DigiKey Part Number
2057-PA-010-ND
Manufacturer
Manufacturer Product Number
PA-010
Description
AC/DC WALL MOUNT ADAPTER 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
1A
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
1.42" L x 0.82" W x 1.42" H (36.0mm x 20.8mm x 36.0mm)
Approval Agency
cULus, FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1126,02000 Kč126,02 Kč
5115,94000 Kč579,70 Kč
10111,83600 Kč1 118,36 Kč
25106,62480 Kč2 665,62 Kč
50102,84600 Kč5 142,30 Kč
100100,93180 Kč10 093,18 Kč
Manufacturers Standard Package
Unit Price without VAT:126,02000 Kč
Unit Price with VAT:152,48420 Kč