
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 670mA | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.73" L x 1.40" W x 0.98" H (44.0mm x 35.6mm x 25.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 Kč | 173,45 Kč |
| 5 | 159,56000 Kč | 797,80 Kč |
| 10 | 153,89700 Kč | 1 538,97 Kč |
| 25 | 146,71840 Kč | 3 667,96 Kč |
| 50 | 141,51500 Kč | 7 075,75 Kč |
| 100 | 136,49870 Kč | 13 649,87 Kč |
| 250 | 130,13532 Kč | 32 533,83 Kč |
| 500 | 125,51904 Kč | 62 759,52 Kč |
| Unit Price without VAT: | 173,45000 Kč |
|---|---|
| Unit Price with VAT: | 209,87450 Kč |


