



OPSB2ANNC1P1 | |
|---|---|
DigiKey Part Number | 2057-OPSB2ANNC1P1-ND |
Manufacturer | |
Manufacturer Product Number | OPSB2ANNC1P1 |
Description | SC/PC ADAPTER, DUPLEX, LONG-EARE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 40 | 16,59800 Kč | 663,92 Kč |
| 80 | 15,80325 Kč | 1 264,26 Kč |
| 120 | 15,35600 Kč | 1 842,72 Kč |
| 280 | 14,46361 Kč | 4 049,81 Kč |
| 520 | 13,84523 Kč | 7 199,52 Kč |
| 1 000 | 13,22066 Kč | 13 220,66 Kč |
| 2 520 | 12,38609 Kč | 31 212,95 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |




