




OPFN1ANNC1ANB | |
---|---|
DigiKey Part Number | 2057-OPFN1ANNC1ANB-ND |
Manufacturer | |
Manufacturer Product Number | OPFN1ANNC1ANB |
Description | FC SQUARE ADAPTER, SIMPLEX, PVC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Alloy | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 10,58200 Kč | 105,82 Kč |
25 | 9,91520 Kč | 247,88 Kč |
50 | 9,43600 Kč | 471,80 Kč |
100 | 8,98610 Kč | 898,61 Kč |
250 | 8,42116 Kč | 2 105,29 Kč |
500 | 8,01914 Kč | 4 009,57 Kč |
1 000 | 7,63607 Kč | 7 636,07 Kč |
2 500 | 7,15777 Kč | 17 894,42 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |