
NSCC-A2-06-G-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-NSCC-A2-06-G-SMT-T/RTR-ND - Tape & Reel (TR) 2057-NSCC-A2-06-G-SMT-T/RCT-ND - Cut Tape (CT) 2057-NSCC-A2-06-G-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSCC-A2-06-G-SMT-T/R |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,48100 Kč | 294,81 Kč |
| 25 | 27,62480 Kč | 690,62 Kč |
| 50 | 26,30200 Kč | 1 315,10 Kč |
| 100 | 25,04640 Kč | 2 504,64 Kč |
| 250 | 23,47660 Kč | 5 869,15 Kč |
| 500 | 22,35574 Kč | 11 177,87 Kč |
| 1 000 | 21,28882 Kč | 21 288,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,27294 Kč | 40 545,88 Kč |
| 4 000 | 19,30598 Kč | 77 223,92 Kč |
| 6 000 | 18,76196 Kč | 112 571,76 Kč |
| 10 000 | 18,09853 Kč | 180 985,30 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



