
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat8 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.882" (22.40mm) | |
Color | Clear | |
Wire Gauge | 21-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,37600 Kč | 293,76 Kč |
| 25 | 27,53240 Kč | 688,31 Kč |
| 50 | 26,21820 Kč | 1 310,91 Kč |
| 100 | 24,96450 Kč | 2 496,45 Kč |
| 250 | 23,39932 Kč | 5 849,83 Kč |
| 500 | 22,28224 Kč | 11 141,12 Kč |
| 1 000 | 21,21848 Kč | 21 218,48 Kč |
| 2 500 | 19,89065 Kč | 49 726,62 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


