
MTP-88-C8-SR-A2 | |
|---|---|
DigiKey Part Number | 2057-MTP-88-C8-SR-A2-ND |
Manufacturer | |
Manufacturer Product Number | MTP-88-C8-SR-A2 |
Description | CAT8 PLUG STRAIN RELIEF, 8P8C, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Cat8 Modular RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Cat8 Modular RJ45 Plugs | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,54130 Kč | 154,13 Kč |
| 250 | 1,44468 Kč | 361,17 Kč |
| 500 | 1,37578 Kč | 687,89 Kč |
| 1 000 | 1,30986 Kč | 1 309,86 Kč |
| 2 500 | 1,22780 Kč | 3 069,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


