New at DigiKey
Image for MTJG-4-88TX1-FSD-PG-L5-M36C-NRSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJG-4-88TX1-FSD-PG-L5-M36C-NRSP

DigiKey Part Number
2057-MTJG-4-88TX1-FSD-PG-L5-M36C-NRSP-ND
Manufacturer
Manufacturer Product Number
MTJG-4-88TX1-FSD-PG-L5-M36C-NRSP
Description
MTJG-4-88TX1-FSD-PG-L5-M36C-NRSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
4
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green - Orange
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
-
Shield Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5 000107,61551 Kč538 077,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,61551 Kč
Unit Price with VAT:130,21477 Kč