


MTJG-2-88ARX1C-LE | |
|---|---|
DigiKey Part Number | 2057-MTJG-2-88ARX1C-LE-ND |
Manufacturer | |
Manufacturer Product Number | MTJG-2-88ARX1C-LE |
Description | GANGED MODULAR JACK 1*2PORT 8P8C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 14,71400 Kč | 147,14 Kč |
| 40 | 13,33000 Kč | 533,20 Kč |
| 80 | 12,69313 Kč | 1 015,45 Kč |
| 120 | 12,33533 Kč | 1 480,24 Kč |
| 280 | 11,61811 Kč | 3 253,07 Kč |
| 520 | 11,12088 Kč | 5 782,86 Kč |
| 1 000 | 10,61909 Kč | 10 619,09 Kč |
| 2 520 | 9,94863 Kč | 25 070,55 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |



