


MTJ-USB-88JX1-FS-PG-LH-M49 | |
|---|---|
DigiKey Part Number | 2057-MTJ-USB-88JX1-FS-PG-LH-M49-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-USB-88JX1-FS-PG-LH-M49 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.831" (21.10mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | Flash | |
Shield Material | Stainless Steel | |
Housing Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,43600 Kč | 874,36 Kč |
| 25 | 81,95080 Kč | 2 048,77 Kč |
| 50 | 78,03700 Kč | 3 901,85 Kč |
| 100 | 74,30980 Kč | 7 430,98 Kč |
| 250 | 69,65708 Kč | 17 414,27 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

