MTJ-88NX1-FS-PG-L38-M367C-WOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTJ-88NX1-FS-PG-L38-M367C-WOT
Adam Tech's Modular & Magnetic Jacks

MTJ-88NX1-FS-PG-L38-M367C-WOT

DigiKey Part Number
2057-MTJ-88NX1-FS-PG-L38-M367C-WOT-ND
Manufacturer
Manufacturer Product Number
MTJ-88NX1-FS-PG-L38-M367C-WOT
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port Jack Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
Flash
Shield Material
Copper Alloy, Nickel Coated
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1169,57000 Kč169,57 Kč
10138,15200 Kč1 381,52 Kč
25127,36600 Kč3 184,15 Kč
50119,77600 Kč5 988,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,57000 Kč
Unit Price with VAT:205,17970 Kč