1 Port Jack Surface Mount 10G Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88CEX1-FS-PG-VL38-M315C-HF

DigiKey Part Number
2057-MTJ-88CEX1-FS-PG-VL38-M315C-HF-ND
Manufacturer
Manufacturer Product Number
MTJ-88CEX1-FS-PG-VL38-M315C-HF
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port Jack Surface Mount 10G Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
10G Base-T
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.356" (9.04mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
10
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
-
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 120230,45305 Kč258 107,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,45305 Kč
Unit Price with VAT:278,84819 Kč