


MTJ-88AAX1-FSV-PG-LD | |
|---|---|
DigiKey Part Number | 2057-MTJ-88AAX1-FSV-PG-LD-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88AAX1-FSV-PG-LD |
Description | RJ45 MODULAR JACK, SHIELDED, DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 95,98200 Kč | 959,82 Kč |
| 25 | 89,96400 Kč | 2 249,10 Kč |
| 80 | 82,87388 Kč | 6 629,91 Kč |
| 160 | 78,91706 Kč | 12 626,73 Kč |
| 320 | 75,15119 Kč | 24 048,38 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |

