Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
MTJ-88AAX1-FSV-PG-L16
MTJ-88AAX1-FSV-PG-L16
Adam Tech's Modular & Magnetic Jacks

MTJ-88AAX1-FSV-PG-L16

DigiKey Part Number
2057-MTJ-88AAX1-FSV-PG-L16-ND
Manufacturer
Manufacturer Product Number
MTJ-88AAX1-FSV-PG-L16
Description
RJ45 MODULAR JACK, SHIELDED, PNL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Guide, Solder Retention
LED Color
Green, Yellow - Green, Yellow
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1095,98200 Kč959,82 Kč
2589,96400 Kč2 249,10 Kč
8082,87388 Kč6 629,91 Kč
16078,91706 Kč12 626,73 Kč
32075,15119 Kč24 048,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč