MTJ-887X1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTJ-887X1
MTJ-887X1
MTJ-887X1

MTJ-887X1

DigiKey Part Number
2057-MTJ-887X1-ND
Manufacturer
Manufacturer Product Number
MTJ-887X1
Description
MODULAR JACK RJ45 8P8C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,05000 Kč27,05 Kč
1022,88700 Kč228,87 Kč
2521,45520 Kč536,38 Kč
7019,94700 Kč1 396,29 Kč
14018,99293 Kč2 659,01 Kč
28018,08486 Kč5 063,76 Kč
49017,38447 Kč8 518,39 Kč
98016,55457 Kč16 223,48 Kč
2 45015,51839 Kč38 020,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,05000 Kč
Unit Price with VAT:32,73050 Kč