




MTJ-885X1 | |
|---|---|
DigiKey Part Number | 2057-MTJ-885X1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-885X1 |
Description | MODULAR JACK RJ45 8P8C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 25 | 13,33800 Kč | 333,45 Kč |
| 50 | 12,69960 Kč | 634,98 Kč |
| 156 | 11,71987 Kč | 1 828,30 Kč |
| 312 | 11,15923 Kč | 3 481,68 Kč |
| 624 | 10,62620 Kč | 6 630,75 Kč |
| 1 092 | 10,21441 Kč | 11 154,14 Kč |
| 2 652 | 9,59447 Kč | 25 444,53 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




