
MTJ-880X1-N | |
|---|---|
DigiKey Part Number | 2057-MTJ-880X1-N-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-880X1-N |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 10,70475 Kč | 53 951,94 Kč |
| Unit Price without VAT: | 10,70475 Kč |
|---|---|
| Unit Price with VAT: | 12,95275 Kč |

