


Category | Termination Solder |
Manufacturer Adam Tech | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 50 | 4,22060 Kč | 211,03 Kč |
| 182 | 3,85115 Kč | 700,91 Kč |
| 364 | 3,66772 Kč | 1 335,05 Kč |
| 546 | 3,56388 Kč | 1 945,88 Kč |
| 1 092 | 3,39353 Kč | 3 705,73 Kč |
| 2 548 | 3,19634 Kč | 8 144,27 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

