
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 4 | |
For Use With/Related Products | MTD-B Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,14700 Kč | 41,47 Kč |
| 25 | 3,83120 Kč | 95,78 Kč |
| 50 | 3,59960 Kč | 179,98 Kč |
| 100 | 3,38480 Kč | 338,48 Kč |
| 250 | 3,12044 Kč | 780,11 Kč |
| 500 | 2,93394 Kč | 1 466,97 Kč |
| 1 000 | 2,75902 Kč | 2 759,02 Kč |
| 3 000 | 2,50277 Kč | 7 508,31 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |







