
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 3 | |
For Use With/Related Products | MTD-B Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 50 | 3,52760 Kč | 176,38 Kč |
| 100 | 3,35760 Kč | 335,76 Kč |
| 250 | 3,14720 Kč | 786,80 Kč |
| 500 | 2,99684 Kč | 1 498,42 Kč |
| 1 000 | 2,85363 Kč | 2 853,63 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






