
MTD-A-05-D-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-05-D-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-05-D-1 |
Description | WIRE HOUSING IDC, .100", 24AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,22640 Kč | 455,66 Kč |
| 50 | 17,35700 Kč | 867,85 Kč |
| 100 | 16,52750 Kč | 1 652,75 Kč |
| 250 | 15,49148 Kč | 3 872,87 Kč |
| 500 | 14,75152 Kč | 7 375,76 Kč |
| 1 000 | 14,04703 Kč | 14 047,03 Kč |
| 3 000 | 12,99944 Kč | 38 998,32 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




