
MTD-A-03-E-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-03-E-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-03-E-1 |
Description | WIRE HOUSING IDC, .100", 26AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,21900 Kč | 102,19 Kč |
| 25 | 9,58520 Kč | 239,63 Kč |
| 50 | 9,12640 Kč | 456,32 Kč |
| 100 | 8,69050 Kč | 869,05 Kč |
| 250 | 8,14448 Kč | 2 036,12 Kč |
| 500 | 7,75532 Kč | 3 877,66 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |




