
MTD-A-03-D-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-03-D-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-03-D-1 |
Description | WIRE HOUSING IDC, .100", 24AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Color White |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 25 | 12,14640 Kč | 303,66 Kč |
| 50 | 11,56640 Kč | 578,32 Kč |
| 100 | 11,01380 Kč | 1 101,38 Kč |
| 250 | 10,32348 Kč | 2 580,87 Kč |
| 500 | 9,83004 Kč | 4 915,02 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |




