20 (1 x 20) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST-G

DigiKey Part Number
2057-MST-G-ND
Manufacturer
Manufacturer Product Number
MST-G
Description
SHUNT 2.54MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 (1 x 20) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
0.445" (11.30mm)
Manufacturer
Adam Tech
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bag
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Gender
Female Sockets
Voltage Rating
250VAC
Number of Positions or Pins (Grid)
20 (1 x 20)
Current Rating (Amps)
1A
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10 5008,01956 Kč84 205,38 Kč
Unit Price without VAT:8,01956 Kč
Unit Price with VAT:9,70367 Kč