
MPH2-10-UA | |
|---|---|
DigiKey Part Number | 2057-MPH2-10-UA-ND |
Manufacturer | |
Manufacturer Product Number | MPH2-10-UA |
Description | PIN HEADER 10P 1.00MM PITCH PLUG |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPH2-10-UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.075" (1.90mm) | |
Contact Length - Post | 0.083" (2.11mm) | |
Overall Contact Length | 0.217" (5.51mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 100 | 6,13190 Kč | 613,19 Kč |
| 500 | 5,47258 Kč | 2 736,29 Kč |
| 1 000 | 5,21093 Kč | 5 210,93 Kč |
| 5 000 | 4,65125 Kč | 23 256,25 Kč |
| 10 000 | 4,42928 Kč | 44 292,80 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


