



MMI-M1RSG05PR | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG05PR-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG05PR |
Description | CONN RCPT FMALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,55000 Kč | 697,55 Kč |
| 10 | 592,79500 Kč | 5 927,95 Kč |
| 25 | 555,68280 Kč | 13 892,07 Kč |
| 50 | 529,17480 Kč | 26 458,74 Kč |
| 100 | 503,93520 Kč | 50 393,52 Kč |
| 250 | 472,42224 Kč | 118 105,56 Kč |
| Unit Price without VAT: | 697,55000 Kč |
|---|---|
| Unit Price with VAT: | 844,03550 Kč |





