



MMI-M1RSG05P | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG05P-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG05P |
Description | CONN RCPT FMALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,92000 Kč | 595,92 Kč |
| 20 | 482,27150 Kč | 9 645,43 Kč |
| 40 | 459,25775 Kč | 18 370,31 Kč |
| 60 | 446,31600 Kč | 26 778,96 Kč |
| 100 | 430,52410 Kč | 43 052,41 Kč |
| 260 | 402,48642 Kč | 104 646,47 Kč |
| 500 | 384,36420 Kč | 192 182,10 Kč |
| Unit Price without VAT: | 595,92000 Kč |
|---|---|
| Unit Price with VAT: | 721,06320 Kč |





