Parametric Equivalent




MMI-M1FSG10S | |
|---|---|
DigiKey Part Number | 2057-MMI-M1FSG10S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1FSG10S |
Description | CONN RCPT FMALE 10P GOLD SLD CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M1RSG10S | Adam Tech | 2 | 2057-MMI-M1RSG10S-ND | 677,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,19000 Kč | 677,19 Kč |
| 20 | 548,15300 Kč | 10 963,06 Kč |
| 40 | 521,99450 Kč | 20 879,78 Kč |
| 60 | 507,28367 Kč | 30 437,02 Kč |
| 100 | 489,33740 Kč | 48 933,74 Kč |
| 260 | 457,47373 Kč | 118 943,17 Kč |
| Unit Price without VAT: | 677,19000 Kč |
|---|---|
| Unit Price with VAT: | 819,39990 Kč |




