



MMI-ES1G08PR | |
|---|---|
DigiKey Part Number | 2057-MMI-ES1G08PR-ND |
Manufacturer | |
Manufacturer Product Number | MMI-ES1G08PR |
Description | CONN RCPT FMALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 200V |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,89000 Kč | 1 032,89 Kč |
| 10 | 877,96800 Kč | 8 779,68 Kč |
| 25 | 823,02920 Kč | 20 575,73 Kč |
| 50 | 783,77140 Kč | 39 188,57 Kč |
| 100 | 746,40330 Kč | 74 640,33 Kč |
| 250 | 699,74072 Kč | 174 935,18 Kč |
| Unit Price without VAT: | 1 032,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,79690 Kč |



