



MMI-ES1G08PR-T | |
|---|---|
DigiKey Part Number | 2057-MMI-ES1G08PR-T-ND |
Manufacturer | |
Manufacturer Product Number | MMI-ES1G08PR-T |
Description | CONN RCPT FMALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 200V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,91000 Kč | 1 045,91 Kč |
| 10 | 888,99200 Kč | 8 889,92 Kč |
| 25 | 833,35200 Kč | 20 833,80 Kč |
| 50 | 793,60260 Kč | 39 680,13 Kč |
| 100 | 755,76420 Kč | 75 576,42 Kč |
| 250 | 708,51788 Kč | 177 129,47 Kč |
| Unit Price without VAT: | 1 045,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,55110 Kč |



