
M2-A1-67-R-SMT-2.15-KB-T/R | |
|---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-2.15-KB-T/RTR-ND - Tape & Reel (TR) 2057-M2-A1-67-R-SMT-2.15-KB-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-2.15-KB-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-2.15-KB-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 29,36360 Kč | 734,09 Kč |
| 50 | 27,96100 Kč | 1 398,05 Kč |
| 100 | 26,62340 Kč | 2 662,34 Kč |
| 250 | 24,95488 Kč | 6 238,72 Kč |
| 500 | 23,76344 Kč | 11 881,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 22,34013 Kč | 26 808,16 Kč |
| 2 400 | 21,27439 Kč | 51 058,54 Kč |
| 3 600 | 20,67486 Kč | 74 429,50 Kč |
| 6 000 | 19,94355 Kč | 119 661,30 Kč |
| 8 400 | 19,47627 Kč | 163 600,67 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


