
Category | Contact Length - Mating 0.299" (7.60mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.559" (14.20mm) |
Packaging Bulk | Insulation Height 0.327" (8.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 4,25000 Kč | 425,00 Kč |
| 500 | 3,79308 Kč | 1 896,54 Kč |
| 1 000 | 3,61187 Kč | 3 611,87 Kč |
| 5 000 | 3,22391 Kč | 16 119,55 Kč |
| 10 000 | 3,07001 Kč | 30 700,10 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





