
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.445" (11.30mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 100 | 26,01020 Kč | 2 601,02 Kč |
| 500 | 23,21622 Kč | 11 608,11 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



