
LHB-03-SB1 | |
|---|---|
DigiKey Part Number | 2057-LHB-03-SB1-ND |
Manufacturer | |
Manufacturer Product Number | LHB-03-SB1 |
Description | CONN HEADER R/A 3POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.445" (11.30mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 4,16600 Kč | 416,60 Kč |
| 500 | 3,71790 Kč | 1 858,95 Kč |
| 1 000 | 3,54005 Kč | 3 540,05 Kč |
| 5 000 | 3,15978 Kč | 15 798,90 Kč |
| 10 000 | 3,00891 Kč | 30 089,10 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




