
LHA-08-TRB | |
|---|---|
DigiKey Part Number | 2057-LHA-08-TRB-ND |
Manufacturer | |
Manufacturer Product Number | LHA-08-TRB |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.293" (7.45mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,86300 Kč | 78,63 Kč |
| 100 | 6,67170 Kč | 667,17 Kč |
| 500 | 5,95466 Kč | 2 977,33 Kč |
| 1 000 | 5,67040 Kč | 5 670,40 Kč |
| 5 000 | 5,06138 Kč | 25 306,90 Kč |
| 10 000 | 4,81987 Kč | 48 198,70 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


