
LHA-02-TRA | |
|---|---|
DigiKey Part Number | 2057-LHA-02-TRA-ND |
Manufacturer | |
Manufacturer Product Number | LHA-02-TRA |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 1,18220 Kč | 118,22 Kč |
| 500 | 1,05536 Kč | 527,68 Kč |
| 1 000 | 1,00496 Kč | 1 004,96 Kč |
| 5 000 | 0,89687 Kč | 4 484,35 Kč |
| 10 000 | 0,85403 Kč | 8 540,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




