18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-318-1-GT-HT

DigiKey Part Number
2057-ICM-318-1-GT-HT-ND
Manufacturer
Manufacturer Product Number
ICM-318-1-GT-HT
Description
MACHINE PIN SOCKET, IC, DIP, 18P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Adam Tech
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Material - Post
Beryllium Copper
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polyphenylene Sulfide (PPS)
Number of Positions or Pins (Grid)
18 (2 x 9)
Operating Temperature
-40°C ~ 105°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.110" (2.78mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
4mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 927
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,19500 Kč221,95 Kč
2720,69481 Kč558,76 Kč
5419,70315 Kč1 063,97 Kč
10818,76213 Kč2 026,31 Kč
27017,58622 Kč4 748,28 Kč
51316,80700 Kč8 621,99 Kč
1 02616,00453 Kč16 420,65 Kč
2 51115,02524 Kč37 728,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč