
HST-A-150-BK-4-SR31 | |
|---|---|
DigiKey Part Number | 2057-HST-A-150-BK-4-SR31-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-150-BK-4-SR31 |
Description | HEATSHRINK DUAL WALL BLK 5/8"X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.591" (15.01mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.591" (15.01mm) | |
Inner Diameter - Recovered | 0.197" (5.00mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -45°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 160,82400 Kč | 1 608,24 Kč |
| 20 | 147,89950 Kč | 2 957,99 Kč |
| 30 | 140,84067 Kč | 4 225,22 Kč |
| 50 | 132,41340 Kč | 6 620,67 Kč |
| 70 | 127,14586 Kč | 8 900,21 Kč |
| 100 | 121,78840 Kč | 12 178,84 Kč |
| Unit Price without VAT: | 160,82400 Kč |
|---|---|
| Unit Price with VAT: | 194,59704 Kč |



