
HST-08-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-08-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-08-WT-4 |
Description | HEAT SHRINK 4.5MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.197" (5.00mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.197" (5.00mm) | |
Inner Diameter - Recovered | 0.089" (2.26mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 8,69210 Kč | 704,06 Kč |
| 162 | 7,99481 Kč | 1 295,16 Kč |
| 243 | 7,61198 Kč | 1 849,71 Kč |
| 405 | 7,15694 Kč | 2 898,56 Kč |
| 567 | 6,87231 Kč | 3 896,60 Kč |
| 810 | 6,58274 Kč | 5 332,02 Kč |
| 2 025 | 6,43296 Kč | 13 026,74 Kč |
| Unit Price without VAT: | 8,69210 Kč |
|---|---|
| Unit Price with VAT: | 10,51744 Kč |




