
HST-08-BK-4 | |
|---|---|
DigiKey Part Number | 2057-HST-08-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-08-BK-4 |
Description | HEAT SHRINK 4.5MM DIA BLACK 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.197" (5.00mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.197" (5.00mm) | |
Inner Diameter - Recovered | 0.089" (2.26mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 7,98963 Kč | 647,16 Kč |
| 162 | 7,34673 Kč | 1 190,17 Kč |
| 243 | 6,99588 Kč | 1 700,00 Kč |
| 405 | 6,57783 Kč | 2 664,02 Kč |
| 567 | 6,31607 Kč | 3 581,21 Kč |
| 810 | 6,05001 Kč | 4 900,51 Kč |
| 2 025 | 5,86347 Kč | 11 873,53 Kč |
| Unit Price without VAT: | 7,98963 Kč |
|---|---|
| Unit Price with VAT: | 9,66745 Kč |


