
HST-04-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-04-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-04-WT-4 |
Description | HEAT SHRINK 2.5MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 5,29350 Kč | 862,84 Kč |
| 326 | 4,86798 Kč | 1 586,96 Kč |
| 489 | 4,63530 Kč | 2 266,66 Kč |
| 815 | 4,35826 Kč | 3 551,98 Kč |
| 1 141 | 4,18472 Kč | 4 774,77 Kč |
| 1 630 | 4,09209 Kč | 6 670,11 Kč |
| Unit Price without VAT: | 5,29350 Kč |
|---|---|
| Unit Price with VAT: | 6,40514 Kč |


