
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.575" (40.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.216" (5.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 38.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 50 | 25,71000 Kč | 1 285,50 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 300 | 23,37567 Kč | 7 012,70 Kč |
| 500 | 22,74924 Kč | 11 374,62 Kč |
| 1 000 | 21,92590 Kč | 21 925,90 Kč |
| 5 000 | 20,12419 Kč | 100 620,95 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


