
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 25 | 106,81280 Kč | 2 670,32 Kč |
| 50 | 102,94900 Kč | 5 147,45 Kč |
| 100 | 99,22810 Kč | 9 922,81 Kč |
| 300 | 93,59510 Kč | 28 078,53 Kč |
| 500 | 91,08260 Kč | 45 541,30 Kč |
| 1 000 | 87,77836 Kč | 87 778,36 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |



