
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.654" (42.00mm) | |
Diameter | - | |
Fin Height | 1.004" (25.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.16°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 54,85520 Kč | 1 371,38 Kč |
| 50 | 52,87300 Kč | 2 643,65 Kč |
| 100 | 50,96210 Kč | 5 096,21 Kč |
| 250 | 48,54064 Kč | 12 135,16 Kč |
| 500 | 46,78312 Kč | 23 391,56 Kč |
| 1 000 | 45,08796 Kč | 45 087,96 Kč |
| 5 000 | 41,37757 Kč | 206 887,85 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


