
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.480" (63.00mm) | |
Width | 1.370" (34.80mm) | |
Diameter | - | |
Fin Height | 0.484" (12.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 50,41200 Kč | 1 260,30 Kč |
| 50 | 48,59360 Kč | 2 429,68 Kč |
| 100 | 46,83600 Kč | 4 683,60 Kč |
| 300 | 44,18050 Kč | 13 254,15 Kč |
| 500 | 42,99592 Kč | 21 497,96 Kč |
| 1 000 | 41,43808 Kč | 41 438,08 Kč |
| 5 000 | 38,02889 Kč | 190 144,45 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


